35022-0012

2.50mm Pitch Board-in Crimp Housing, 2.95mm Height, Right-Angle and Vertical, 12 Circuits, Natural

Enhance your connectivity with our 12-contact Board-in Plug, designed for seamless integration in electronic systems. Crafted from durable nylon, this connector ensures reliable performance in various applications. With a 2.5mm pitch and operating temperature range of -40 to 105°C, it is ideal for signal circuitry. RoHS compliant and boasting high flammability standards, rest assured of its safety and quality. Whether for industrial or commercial use, our Board-in Plug is the perfect solution for your connectivity needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 35022-0012
Color: Natural
Series: 35022
Connector Type: Board-in
Gender: Plug
Housing Material: Nylon
Number of Contacts: 12
Number of Rows: 1
Pitch: 2.5 mm
Material: Nylon
Operating Temperature Range: -40 - 105 °C
Circuit Application: Signal
Glow Wire Capable: No
Lock to Mating Part: No
Stackable: No
Product Name: Board-in
Material Flammability Standard: 94V-0
Part Aliases: 0350220012
SKU: MOL35022-0012

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
10/15/2019 507130 - Equipment Transfer, Production Transfer or Rearrangement. This letter is to inform you that production of the part(s) identified in this notice is being moved to a different production location. No changes will be made to the product as a result of this move. Download