35022-0006

2.50mm Pitch Board-in Crimp Housing, 2.95mm Height, Right-Angle and Vertical, 6 Circuits, Natural

Enhance your signal connections with our 6-contact, 1-row pin housing, designed for seamless board-in installation. Crafted from durable nylon, this connector ensures reliable performance in a wide operating temperature range, from -40 to 105°C. With a 2.5mm pitch and RoHS compliance, it meets stringent industry standards for quality and environmental responsibility. Perfect for various circuit applications, its natural color and sleek design make it a versatile choice for your connectivity needs. Trust in its robust construction for secure and efficient signal transmission.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 35022-0006
Color: Natural
Series: 35022
Connector Type: Board-in
Gender: Plug
Housing Material: Nylon
Number of Contacts: 6
Number of Rows: 1
Pitch: 2.5 mm
Material: Nylon
Operating Temperature Range: -40 - 105 °C
Circuit Application: Signal
Glow Wire Capable: No
Lock to Mating Part: No
Stackable: No
Product Name: Board-in
Material Flammability Standard: 94V-0
Part Aliases: 0350220006
SKU: MOL35022-0006

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: