35022-0013

2.50mm Pitch Board-in Crimp Housing, 2.95mm Height, Right-Angle and Vertical, 13 Circuits, Natural

Enhance your signal connections with this 13-contact plug, featuring a natural color and a 2.5mm pitch for seamless integration. Crafted from durable nylon, this connector is designed for high-performance in various applications, with an operating temperature range of -40 to 105°C ensuring reliability in diverse environments. Its board-in design offers convenient installation, while its single-row configuration optimizes space efficiency. Engineered for quality and compliance, this connector is an essential component for your electronic projects.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 35022-0013
Color: Natural
Series: 35022
Connector Type: Board-in
Gender: Plug
Number of Contacts: 13
Number of Rows: 1
Pitch: 2.5 mm
Material: Nylon
Operating Temperature Range: -40 - 105 °C
Circuit Application: Signal
Glow Wire Capable: No
Lock to Mating Part: No
Stackable: No
Product Name: Board-in
Material Flammability Standard: 94V-0
Part Aliases: 0350220013
SKU: MOL35022-0013

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
12/31/2015 GCM 10666485 - Obsolescence.
Last Time Buy: September 30, 2015
Download