35022-0007

2.50mm Pitch Board-in Crimp Housing, 2.95mm Height, Right-Angle and Vertical, 7 Circuits, Natural

Enhance your connectivity with our 7-contact Natural Board-in Plug, meticulously crafted with durable Nylon housing for long-lasting performance. Designed for seamless signal transmission, this connector features a 2.5mm pitch and single row configuration, making it ideal for various circuit applications. With a wide operating temperature range of -40 to 105°C and RoHS compliance, it guarantees reliability in any environment. Whether for industrial or commercial use, this high-quality connector is a must-have for your electronic projects.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 35022-0007
Color: Natural
Series: 35022
Connector Type: Board-in
Gender: Plug
Housing Material: Nylon
Number of Contacts: 7
Number of Rows: 1
Pitch: 2.5 mm
Material: Nylon
Operating Temperature Range: -40 - 105 °C
Circuit Application: Signal
Glow Wire Capable: No
Lock to Mating Part: No
Stackable: No
Product Name: Board-in
Material Flammability Standard: 94V-0
Part Aliases: 0350220007
SKU: MOL35022-0007

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: