35022-0014

2.50mm Pitch Board-in Crimp Housing, 2.95mm Height, Right-Angle and Vertical, 14 Circuits, Natural

Enhance your electronic connections with our 35022-0014 Natural Single-Row Plug Housing. Crafted from durable nylon, this housing accommodates 14 contacts with a 2.5mm pitch, perfect for signal applications. Operating seamlessly in temperatures ranging from -40 to 105°C, it guarantees reliability in various environments. With RoHS compliance, you can trust in its quality and environmental responsibility. Upgrade your connectivity solutions with ease and efficiency.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 35022-0014
Color: Natural
Series: 35022
Connector Type: Board-in
Gender: Plug
Housing Material: Nylon
Number of Contacts: 14
Number of Rows: 1
Pitch: 2.5 mm
Material: Nylon
Operating Temperature Range: -40 - 105 °C
Circuit Application: Signal
Glow Wire Capable: No
Lock to Mating Part: No
Stackable: No
Product Name: Board-in
Material Flammability Standard: 94V-0
Part Aliases: 0350220014
SKU: MOL35022-0014

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: