35022-0015
2.50mm Pitch Board-in Crimp Housing, 2.95mm Height, Right-Angle and Vertical, 15 Circuits, Natural
Enhance your connectivity with this 15-contact, single-row plug connector, designed for board-in installation. Crafted with durable nylon housing, it ensures reliability in various operating conditions, with a wide temperature range of -40 to 105 °C. Perfect for signal circuit applications, this connector offers seamless integration and compliance with RoHS standards. Its compact 2.5mm pitch and natural color make it a versatile and essential component for your electronic projects. Upgrade your setup with the assurance of quality and performance that this connector provides.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 35022-0015 |
Color: | Natural |
Series: | 35022 |
Connector Type: | Board-in |
Gender: | Plug |
Housing Material: | Nylon |
Number of Contacts: | 15 |
Number of Rows: | 1 |
Pitch: | 2.5 mm |
Material: | Nylon |
Operating Temperature Range: | -40 - 105 °C |
Circuit Application: | Signal |
Glow Wire Capable: | No |
Lock to Mating Part: | No |
Stackable: | No |
Product Name: | Board-in |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0350220015 |
SKU: | MOL35022-0015 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |