35023-0008
2.00mm Pitch Board-in Crimp Housing, 8 Circuits, Natural
Enhance your board connectivity with this versatile receptacle, featuring a natural nylon housing and a reliable 2 mm pitch. With eight contacts arranged in a single row, it's perfect for signal applications. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector ensures consistent performance. Compliant with RoHS standards, it's a sustainable choice for your projects. Upgrade your setup with this essential board-in component.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 35023-0008 |
Color: | Natural |
Series: | 35023 |
Connector Type: | Board-in |
Gender: | Receptacle |
Housing Material: | Nylon |
Number of Contacts: | 8 |
Number of Rows: | 1 |
Pitch: | 2 mm |
Material: | Nylon |
Operating Temperature Range: | -40 - 105 °C |
Circuit Application: | Signal |
Glow Wire Capable: | No |
Stackable: | No |
Product Name: | Board-in |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0350230008 |
SKU: | MOL35023-0008 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |