35023-0009

2.00mm Pitch Board-in Crimp Housing, 9 Circuits, Natural

Enhance your connectivity with this versatile 9-contact receptacle, designed for seamless board-in installation. Crafted from durable nylon, it ensures reliable performance in a wide range of applications. With a compact 2mm pitch and single-row configuration, it offers efficient signal transmission. Operating seamlessly in temperatures ranging from -40 to 105 °C, it's suitable for diverse environments. Fully compliant with RoHS standards, it's a sustainable choice for your projects. Upgrade your setup with this essential component, perfect for various connector applications.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 35023-0009
Color: Natural
Series: 35023
Connector Type: Board-in
Gender: Receptacle
Housing Material: Nylon
Number of Contacts: 9
Number of Rows: 1
Pitch: 2 mm
Material: Nylon
Operating Temperature Range: -40 - 105 °C
Circuit Application: Signal
Glow Wire Capable: No
Stackable: No
Product Name: Board-in
Material Flammability Standard: 94V-0
Part Aliases: 0350230009
SKU: MOL35023-0009

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: