35023-0013

2.00mm Pitch Board-in Crimp Housing, 13 Circuits, Natural

Enhance connectivity with our high-quality Board-in receptacle, designed for seamless integration in electronic assemblies. Crafted from durable nylon, it ensures reliable performance in various environments, withstanding temperatures ranging from -40 to 105 °C. Featuring 13 gold-plated contacts in a single row with a 2mm pitch, it guarantees efficient signal transmission. Compliant with RoHS standards, this connector is a sustainable choice for your projects. Whether for industrial or commercial applications, its versatility and durability make it a must-have component for any electronic setup. Elevate your connectivity solutions with this essential Board-in receptacle.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 35023-0013
Color: Natural
Series: 35023
Connector Type: Board-in
Gender: Receptacle
Housing Material: Nylon
Number of Contacts: 13
Number of Rows: 1
Pitch: 2 mm
Material: Nylon
Operating Temperature Range: -40 - 105 °C
Circuit Application: Signal
Glow Wire Capable: No
Stackable: No
Product Name: Board-in
Material Flammability Standard: 94V-0
Part Aliases: 0350230013
SKU: MOL35023-0013

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: