35023-0014

2.00mm Pitch Board-in Crimp Housing, 14 Circuits, Natural

Enhance your connectivity solutions with this 14-contact receptacle, designed for seamless board-in installation. Crafted from durable nylon, it ensures reliable performance in a wide range of environments, with an operating temperature range of -40 to 105°C. With a pitch of 2mm and a single row configuration, it offers efficient signal transmission for your applications. RoHS compliant and boasting high material flammability standards, this connector prioritizes safety and environmental responsibility. Explore its versatile capabilities in various circuit applications, making it a valuable component in your projects.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 35023-0014
Color: Natural
Series: 35023
Connector Type: Board-in
Gender: Receptacle
Housing Material: Nylon
Number of Contacts: 14
Number of Rows: 1
Pitch: 2 mm
Material: Nylon
Operating Temperature Range: -40 - 105 °C
Circuit Application: Signal
Glow Wire Capable: No
Stackable: No
Product Name: Board-in
Material Flammability Standard: 94V-0
Part Aliases: 0350230014
SKU: MOL35023-0014

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: