35023-0015

2.00mm Pitch Board-in Crimp Housing, 15 Circuits, Natural

Elevate your circuit connections with our 15-contact board-in receptacle, designed for seamless integration on your PCB. Crafted with durable nylon housing material, it ensures reliable performance in various environments, withstanding temperatures from -40 to 105°C. Its 2mm pitch and single-row configuration make it perfect for signal applications, meeting RoHS compliance for environmental responsibility. Whether you're a DIY enthusiast or a professional, this connector is a must-have for your projects. Upgrade your setup with ease and precision.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 35023-0015
Color: Natural
Series: 35023
Connector Type: Board-in
Gender: Receptacle
Housing Material: Nylon
Number of Contacts: 15
Number of Rows: 1
Pitch: 2 mm
Material: Nylon
Operating Temperature Range: -40 - 105 °C
Circuit Application: Signal
Glow Wire Capable: No
Stackable: No
Product Name: Board-in
Material Flammability Standard: 94V-0
Part Aliases: 0350230015
SKU: MOL35023-0015

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: