35023-0011

2.00mm Pitch Board-in Crimp Housing, 11 Circuits, Natural

Enhance your circuit connections with this 11-contact receptacle, designed for board-in installation. Crafted from durable nylon, this housing ensures reliable performance in a variety of environments, with an operating temperature range of -40 to 105 °C. Each contact point features a 2 mm pitch, ideal for signal applications. With RoHS compliance and a natural color finish, this connector meets industry standards for sustainability and aesthetics. Perfect for integrating into your electronic assemblies, it offers a secure and efficient solution for your connectivity needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 35023-0011
Color: Natural
Series: 35023
Connector Type: Board-in
Gender: Receptacle
Housing Material: Nylon
Number of Contacts: 11
Number of Rows: 1
Pitch: 2 mm
Material: Nylon
Operating Temperature Range: -40 - 105 °C
Circuit Application: Signal
Glow Wire Capable: No
Stackable: No
Product Name: Board-in
Material Flammability Standard: 94V-0
Part Aliases: 0350230011
SKU: MOL35023-0011

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: