35023-0012

2.00mm Pitch Board-in Crimp Housing, 12 Circuits, Natural

Enhance your connectivity with this 12-contact receptacle, designed for seamless board-in integration. Crafted from durable nylon, its natural finish adds a touch of versatility to any setting. With a 2mm pitch and single-row configuration, it ensures efficient signal transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is both reliable and durable. Compliant with RoHS standards, it guarantees a sustainable choice for your projects. Ideal for signal applications, its high-quality construction makes it a must-have in any electronic setup.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 35023-0012
Color: Natural
Series: 35023
Connector Type: Board-in
Gender: Receptacle
Housing Material: Nylon
Number of Contacts: 12
Number of Rows: 1
Pitch: 2 mm
Material: Nylon
Operating Temperature Range: -40 - 105 °C
Circuit Application: Signal
Glow Wire Capable: No
Stackable: No
Product Name: Board-in
Material Flammability Standard: 94V-0
Part Aliases: 0350230012
SKU: MOL35023-0012

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: