35150-0410
Wire-to-Wire VersaBlade Hybrid Plug Housing, with Mounting Ears, 4 Circuits, Polyester UL94V-0, Natural
Enhance your wire-to-wire connections with our VersaBlade Hybrid Plug Housing. This essential component features a 4-circuit design, crafted from durable UL94V-0 rated polyester in a natural hue. With convenient mounting ears and a panel mount option, installation is a breeze. Designed for power applications, it offers reliable performance in a wide operating temperature range. Meeting stringent quality standards, including RoHS compliance, it ensures both safety and environmental responsibility. Trust in its secure, polarized connection, with the added assurance of lock-to-mating part feature. Perfect for a variety of projects, this housing is a versatile solution for your connectivity needs.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 35150-0410 |
Color: | Natural |
Series: | 35150 - VersaBlade |
Connector Type: | VersaBlade |
Gender: | Plug |
Housing Material: | Polyester |
Number of Contacts: | 4 |
Number of Rows: | 2 |
Mount Type: | Panel Mount |
Pitch: | 6.2 mm |
Material: | Polyester |
Keying: | No |
Packaging: | Bag |
Operating Temperature Range: | -40 - 120 °C |
Circuit Application: | Power |
Polarized to Mate: | Yes |
Connector System: | Wire to Wire |
CSA Agency Certification: | LR19980 |
UL Agency Certification: | E29179 |
Termination Pitch: | 6.2 mm |
Glow Wire Capable: | No |
Lock to Mating Part: | Yes |
Stackable: | No |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0351500410 |
SKU: | MOL35150-0410 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
07/31/2019 | 506857 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download |