35150-0414

Wire-to-Wire VersaBlade Hybrid Plug Housing, with Mounting Ears, 4 Circuits, Polyester UL94V-0, Blue

Enhance your wire-to-wire connections with our VersaBlade Hybrid Plug Housing. Featuring a convenient design with mounting ears, this housing accommodates 4 circuits for seamless power transmission. Crafted from durable UL94V-0-rated blue polyester, it guarantees both reliability and safety. With a panel mount option and a pitch of 6.2mm, installation is a breeze. Engineered for a wide operating temperature range from -40 to 120°C, it offers versatility for various applications. Certified by CSA and UL, rest assured of its quality and compliance. Its polarized mating ensures secure connections, while the locking feature adds extra stability. Whether for power or data, this housing is an essential component for your connectivity needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 35150-0414
Color: Blue
Series: 35150 - VersaBlade
Connector Type: VersaBlade
Gender: Plug
Housing Material: Polyester
Number of Contacts: 4
Number of Rows: 2
Mount Type: Panel Mount
Pitch: 6.2 mm
Material: Polyester
Keying: No
Packaging: Bag
Operating Temperature Range: -40 - 120 °C
Circuit Application: Power
Polarized to Mate: Yes
Connector System: Wire to Wire
CSA Agency Certification: LR19980
UL Agency Certification: E29179
Termination Pitch: 6.2 mm
Glow Wire Capable: No
Lock to Mating Part: Yes
Stackable: No
Material Flammability Standard: 94V-0
Part Aliases: 0351500414
SKU: MOL35150-0414

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
08/31/2021 510250 - Equipment Transfer, Production Transfer or Rearrangement. transfer from Molex Gwangju plate in Korea to Ansan plant in Korea due to Gwangju plant closure . molex has decided to consolidate its Ansan and Gwangju plants into a single integrated site in Ansan Plant. Download