35150-0319
Wire-to-Wire VersaBlade Hybrid Plug Housing, with Mounting Ears, 3 Circuits, Polyester Carbonate UL94V-0, Natural, Glow-Wire Capable
Enhance your wire-to-wire connections with our VersaBlade Hybrid Plug Housing, designed for optimal performance. Featuring 3 circuits and crafted from durable Polyester Carbonate UL94V-0 in a natural color, this housing ensures reliable conductivity with a glow-wire capable design. The inclusion of mounting ears adds convenience, while the operating temperature range of -40 to 110°C guarantees suitability for various environments. With LR19980 and E29179 certifications, rest assured of its quality and safety standards. Perfect for power circuit applications, this connector is essential for seamless connectivity.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 35150-0319 |
Color: | Natural |
Series: | 35150 - VersaBlade |
Connector Type: | VersaBlade |
Gender: | Plug |
Number of Contacts: | 3 |
Number of Rows: | 1 |
Pitch: | 7.3 mm |
Material: | Polyester Alloy |
Keying: | No |
Packaging: | Bag |
Operating Temperature Range: | -40 - 110 °C |
Circuit Application: | Power |
Polarized to Mate: | Yes |
Connector System: | Wire to Wire |
CSA Agency Certification: | LR19980 |
UL Agency Certification: | E29179 |
Termination Pitch: | 7.3 mm |
Glow Wire Capable: | Yes |
Lock to Mating Part: | Yes |
Stackable: | No |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0351500319 |
SKU: | MOL35150-0319 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
07/31/2019 | 506857 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download |