35150-4319

Wire-to-Wire VersaBlade Hybrid Plug Housing, with Mounting Ears, 3 Circuits, Polyester Carbonate UL94V-0, Blue, Glow-Wire Capable

Enhance your wire-to-wire connectivity with our VersaBlade Hybrid Plug Housing, featuring convenient mounting ears for easy installation. Designed for optimal performance, this housing accommodates 3 circuits with durable Polyester Carbonate construction in a striking blue hue. Glow-Wire Capable for added safety, it ensures reliable operation even in demanding environments. With its Polarized-to-Mate feature and secure lock to the mating part, you can trust in a secure connection every time. UL and CSA certified, meeting stringent standards for quality and safety. Perfect for power circuit applications, this housing operates flawlessly within a wide temperature range from -40 to 110°C. Elevate your connector system with this essential component, ideal for various industrial and commercial setups.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 35150-4319
Color: Blue
Series: 35150 - VersaBlade
Connector Type: VersaBlade
Gender: Plug
Number of Contacts: 3
Number of Rows: 1
Pitch: 7.3 mm
Material: Polyester Alloy
Keying: No
Packaging: Bag
Operating Temperature Range: -40 - 110 °C
Circuit Application: Power
Polarized to Mate: Yes
Connector System: Wire to Wire
CSA Agency Certification: LR19980
UL Agency Certification: E29179
Termination Pitch: 7.3 mm
Glow Wire Capable: Yes
Lock to Mating Part: Yes
Stackable: No
Material Flammability Standard: 94V-0
Part Aliases: 0351504319;035150-4319
SKU: MOL35150-4319

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: