39-01-4056
Mini-Fit Jr. Plug Housing, Single Row, 5 Circuits, UL 94V-2, without Panel Mounting Ears, Natural
Enhance your power connections with our Mini-Fit Jr. Plug Housing. This single-row housing, designed for 5 circuits, boasts UL 94V-2 certification for safety and durability. Crafted from high-quality nylon in a sleek natural color, it ensures reliable performance in a variety of applications. With a 4.2mm pitch and polarized mating feature, it guarantees secure and efficient connectivity. Suitable for wire-to-wire and wire-to-board setups, this housing is essential for any power circuit. Compliant with RoHS standards, it offers peace of mind for environmentally conscious users. Upgrade your connectors with the Mini-Fit Jr. Plug Housing and experience optimal power transmission in every use.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 39-01-4056 |
Color: | Natural |
Series: | 5559 - Mini-Fit Jr. |
Amperage: | 13 A |
Connector Type: | Mini-Fit Jr. |
Gender: | Plug |
Housing Material: | Nylon |
Number of Contacts: | 5 |
Number of Rows: | 1 |
Pitch: | 4.2 mm |
Material: | Nylon |
Keying: | No |
Packaging: | Bag |
Operating Temperature Range: | -40 - 105 °C |
Circuit Application: | Power |
Polarized to Mate: | Yes |
Connector System: | Wire to Board, Wire to Wire |
CSA Agency Certification: | LR19980 |
UL Agency Certification: | E29179 |
Termination Pitch: | 4.2 mm |
Glow Wire Capable: | No |
Lock to Mating Part: | Yes |
Stackable: | No |
Breakaway: | No |
Product Name: | Mini-Fit Jr. |
Material Flammability Standard: | 94V-2 |
Part Aliases: | 0039014056;5559-05P3 |
SKU: | MOL39-01-4056 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
08/01/2020 | 508485 - Warehouse transfer. moving from Lincoln (duns# 967495487) to Bolingbrook (Duns# 103340709) | Download |
03/20/2015 | GCM 10673765 - New, Modified, Or Replacement Tooling. | Download |
01/19/2015 | GCM 10653987 - Supplier Change. | Download |