39-03-6044
2.36mm Diameter Standard .093" Pin and Socket Receptacle Housing with Positive Latch, UL 94V-2, without Panel Mount, 4 Circuits
Enhance your power circuitry with our Standard .093" Receptacle, designed for seamless wire-to-wire or wire-to-board connections. With a durable Nylon construction and UL and CSA certifications, this connector ensures reliable performance in various applications. Featuring four contacts in a single row, it offers a pitch of 6.7mm for efficient connectivity. The polarized design and locking feature guarantee secure mating, while the operating temperature range accommodates diverse environmental conditions. Perfect for power applications, this connector is RoHS compliant, meeting strict environmental standards. Elevate your connectivity solutions with this essential component.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 39-03-6044 |
Color: | Natural |
Series: | 3191 |
Amperage: | 9 A |
Connector Type: | Standard .093" |
Gender: | Receptacle |
Number of Contacts: | 4 |
Number of Rows: | 1 |
Pitch: | 6.7 mm |
Material: | Nylon |
Keying: | No |
Packaging: | Bag |
Circuit Application: | Power |
Polarized to Mate: | Yes |
Connector System: | Wire to Board, Wire to Wire |
CSA Agency Certification: | LR19980 |
UL Agency Certification: | E29179 |
Mates With: | Link:39-03-6040|Link:39-03-6042||Link:5219 |
Glow Wire Capable: | No |
Lock to Mating Part: | Yes |
Stackable: | No |
Breakaway: | No |
Product Name: | Standard .093" |
Material Flammability Standard: | 94V-2 |
Part Aliases: | 0039036044 |
Contact Detail: | 2x2 |
SKU: | MOL39-03-6044 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |