41661-0023

KK 396 Breakaway Header, Vertical, 24 Circuits, 0.38

Easily connect your circuit boards with our KK 396 Breakaway Header. Designed for vertical installation with 24 gold-plated contacts, this black header offers reliable performance with a 7A current rating and 250V voltage capacity. Featuring a straight orientation and through-hole termination, it ensures secure connections. With a pitch of 3.96mm, it's ideal for various board-to-board or wire-to-board applications. RoHS compliant and lead-free process capable, it meets stringent environmental standards. The breakaway feature allows for easy separation, while the partial shrouded design adds durability. Perfect for high-density PCB layouts, this header is a versatile solution for your electronic projects.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 41661-0023
Color: Black
Series: 41661 - KK 396
Amperage: 7 A
Connector Type: KK 396
Number of Contacts: 24
Number of Rows: 1
Termination Method: Through Hole
Contact Material: Brass
Body Orientation: Straight
Pitch: 3.96 mm
Voltage: 250 V
Material: Polyester
Orientation: Vertical
Keying: No
Tail Length: 4.37 mm
Packaging: Bag
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: .381 µm
Number of Contacts Loaded: 24
Mating Cycles: 50
PCB Locator: No
PCB Retention: Without
Polarized to PCB: No
Polarized to Mate: Yes
PCB Thickness (Recommended): 1.6 mm
Connector System: Board to Board, Wire to Board
CSA Agency Certification: LR19980
UL Agency Certification: E29179
Contact Termination Plating: Gold
Maximum Solder Process Temperature: 235 °C
Lead Free Process Capability: WAVE
Duration at Max. Process Temperature (seconds): 005
Max. Cycles at Max. Process Temperature: 001
Termination Pitch: 3.96 mm
Glow Wire Capable: No
Guide to Mating Part: No
Lock to Mating Part: No
Stackable: No
Breakaway: Yes
Make First / Break Last: No
Shroud Type: Partial
Material Flammability Standard: 94V-0
Part Aliases: 0416610023;A-41661-B24A208
SKU: MOL41661-0023

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
12/31/2022 512847 - Change Supplier. This notification is to inform you about addition of new Supplier or Sub Supplier impacting the part(s) as
per attached list. No changes will be made to product as part of this change
Download
02/28/2022 511543 - Packaging Method/Quantity Changing. proposed packaging method is bulk packaging with air inflated bags there will be a change in DU & MLQ qty
this packaging change is done to improve the packaging quality and to effectively protect the products during transit. new packaging concept was validated with drop test at 80cm drop height there are no product/process change for the listed parts.
Download
08/01/2018 505324 - Equipment Transfer, Production Transfer or Rearrangement. This letter is to inform you that production of the part(s) identified in this notice are being moved to a different production or shipping location. No changes will be made to the product as a result of this move. Download