26-50-3029

KK 156 HDR ASSY FLAT BKWY 02 KT TIN

Elevate your PCB connectivity with our KK 156 HDR ASSY FLAT BKWY 02 KT TIN series. Designed for seamless integration, this connector features a KK 396 connector type, ensuring reliable performance. With a lead-free process capability and RoHS compliance, it meets stringent environmental standards. The maximum solder process temperature of 235°C and a duration of 5 seconds at the max temp further enhance its durability. Ideal for various applications, it guarantees long-term functionality. Upgrade your PCB setup with this essential component.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 26-50-3029
Series: 41661 - KK 396
Connector Type: KK 396
Maximum Solder Process Temperature: 235 °C
Lead Free Process Capability: WAVE
Duration at Max. Process Temperature (seconds): 005
Max. Cycles at Max. Process Temperature: 001
Part Aliases: 0026503029;A-41661-B02A197-2
SKU: MOL26-50-3029

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: