41661-0019
KK 396 Breakaway Header, Vertical, 20 Circuits, 0.38
Introducing the KK 396 Breakaway Header, a versatile vertical connector featuring 20 circuits with a 0.38 pitch. Designed for through-hole termination, this black header boasts a straight body orientation and gold-plated brass contacts for reliable performance. With a 7A current rating and 250V voltage, it meets stringent quality standards for industrial applications. The breakaway feature allows for easy separation, while its RoHS compliance ensures environmental responsibility. Perfect for board-to-board or wire-to-board connections, this connector offers durability and efficiency in PCB assembly.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 41661-0019 |
Color: | Black |
Series: | 41661 - KK 396 |
Amperage: | 7 A |
Connector Type: | KK 396 |
Number of Contacts: | 20 |
Number of Rows: | 1 |
Termination Method: | Through Hole |
Contact Material: | Brass |
Body Orientation: | Straight |
Pitch: | 3.96 mm |
Voltage: | 250 V |
Material: | Polyester |
Orientation: | Vertical |
Keying: | No |
Tail Length: | 4.37 mm |
Packaging: | Bag |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | .381 µm |
Number of Contacts Loaded: | 20 |
Mating Cycles: | 50 |
PCB Locator: | No |
PCB Retention: | Without |
Polarized to PCB: | No |
Polarized to Mate: | Yes |
PCB Thickness (Recommended): | 1.6 mm |
Connector System: | Board to Board, Wire to Board |
CSA Agency Certification: | LR19980 |
UL Agency Certification: | E29179 |
Contact Termination Plating: | Gold |
Maximum Solder Process Temperature: | 235 °C |
Lead Free Process Capability: | WAVE |
Duration at Max. Process Temperature (seconds): | 005 |
Max. Cycles at Max. Process Temperature: | 001 |
Termination Pitch: | 3.96 mm |
Glow Wire Capable: | No |
Guide to Mating Part: | No |
Lock to Mating Part: | No |
Stackable: | No |
Breakaway: | Yes |
Make First / Break Last: | No |
Shroud Type: | Partial |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0416610019;A-41661-B20A208 |
SKU: | MOL41661-0019 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
12/31/2022 | 512847 - Change Supplier. This notification is to inform you about addition of new Supplier or Sub Supplier impacting the part(s) as per attached list. No changes will be made to product as part of this change |
Download |