26-50-3039

KK 156 HDR ASSY FLAT BKWY 03 KT TIN

Elevate your connectivity with the KK 156 HDR ASSY FLAT BKWY 03 KT TIN Connector. Designed in sleek black, this connector boasts a single row of three brass contacts, ensuring reliable power delivery at 4.5 A and 250 V. With a pitch of 3.96 mm and termination through hole, it offers seamless integration into your PCB setup. The polyester construction guarantees durability, while the vertical orientation and 4.37 mm tail length enhance versatility. RoHS compliant and featuring tin plating, this connector is a sustainable and high-performance solution for your board-to-board or wire-to-board connections. Its breakaway design, with the ability to stack, ensures ease of use and assembly. Trust in its quality, with UL and CSA agency certifications, and rest assured of its lead-free process compatibility for your manufacturing needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 26-50-3039
Color: Black
Series: 41661 - KK 396
Amperage: 4.5 A
Connector Type: KK 396
Number of Contacts: 3
Number of Rows: 1
Termination Method: Through Hole
Contact Material: Brass
Pitch: 3.96 mm
Voltage: 250 V
Material: Polyester
Orientation: Vertical
Keying: No
Tail Length: 4.37 mm
Packaging: Bag
Contact Mating Area Plating: Tin
Number of Contacts Loaded: 2
Mating Cycles: 25
PCB Locator: No
PCB Retention: Without
Polarized to PCB: No
Polarized to Mate: No
PCB Thickness (Recommended): 1.6 mm
Connector System: Board to Board, Wire to Board
CSA Agency Certification: LR19980
UL Agency Certification: E29179
Contact Termination Plating: Tin
Maximum Solder Process Temperature: 235 °C
Lead Free Process Capability: WAVE
Duration at Max. Process Temperature (seconds): 005
Max. Cycles at Max. Process Temperature: 001
Termination Pitch: 3.96 mm
Glow Wire Capable: No
Guide to Mating Part: No
Lock to Mating Part: No
Stackable: Yes
Surface Mount Compatible: No
Breakaway: Yes
Make First / Break Last: No
Shroud Type: No
Material Flammability Standard: 94V-0
Part Aliases: 0026503039;A-41661-A03A197-2
SKU: MOL26-50-3039

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
12/31/2022 512847 - Change Supplier. This notification is to inform you about addition of new Supplier or Sub Supplier impacting the part(s) as
per attached list. No changes will be made to product as part of this change
Download