41671-0850

KK 156 Hdr Assy FrLk Bkwy 08 ckt 20 Au

Experience seamless connectivity with the KK 156 Hdr Assembly FrLk Bkwy 08 circuit 20 Au. This high-performance connector, part of the KK 396 series, ensures reliable and efficient PCB connections. With CSA and UL agency certifications, it meets stringent quality standards. Featuring lead-free process capability and RoHS compliance, it is environmentally friendly. Its durable construction and maximum solder process temperature of 235°C guarantee stability during assembly. Trust in its performance for your PCB pin and receptacle connection needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 41671-0850
Series: 41671 - KK 396
Connector Type: KK 396
CSA Agency Certification: LR19980
UL Agency Certification: E29179
Maximum Solder Process Temperature: 235 °C
Lead Free Process Capability: WAVE
Duration at Max. Process Temperature (seconds): 005
Max. Cycles at Max. Process Temperature: 001
Material Flammability Standard: 94V-0
Part Aliases: 0416710850
SKU: MOL41671-0850

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: