26-50-3066

KK 156 HEADER ASSY FRLK BKWY 6 CKT TIN

Enhance your PCB connections with the KK 156 Header Assembly, featuring FRLK BKWY technology for optimal performance. This 6-circuit tin connector, part of the KK 396 series, ensures reliable conductivity in a range of applications. With CSA and UL certifications, it meets stringent safety standards. RoHS compliant and lead-free process capable, it's environmentally friendly. Designed for wave soldering with a maximum temperature of 235°C, this connector guarantees durability under high heat conditions. Upgrade your PCB setup with this quality pin header for seamless connectivity.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 26-50-3066
Series: 41671 - KK 396
Connector Type: KK 396
CSA Agency Certification: LR19980
UL Agency Certification: E29179
Maximum Solder Process Temperature: 235 °C
Lead Free Process Capability: WAVE
Duration at Max. Process Temperature (seconds): 005
Max. Cycles at Max. Process Temperature: 001
Material Flammability Standard: 94V-0
Part Aliases: 0026503066;A-41671-C06A197-54
SKU: MOL26-50-3066

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: