26-48-4076

KK 156 Header Assy FrLk Bkwy 07 ckt Tin

Enhance your PCB connections with the KK 156 Header Assembly for Friction Lock Backplane applications. Specifically designed for 07 circuit Tin series, this assembly guarantees secure and efficient connectivity. With a UL agency certification of E29179 and CSA agency certification of LR19980, you can trust in its quality and reliability. Its lead-free process capability and maximum solder process temperature of 235 °C ensure compliance with industry standards. Perfect for various electronic setups, this assembly is a vital component in the KK 396 connector family, offering unmatched performance and durability. Upgrade your PCB connectors with this essential piece today.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 26-48-4076
Series: 41671 - KK 396
Connector Type: KK 396
CSA Agency Certification: LR19980
UL Agency Certification: E29179
Maximum Solder Process Temperature: 235 °C
Lead Free Process Capability: WAVE
Duration at Max. Process Temperature (seconds): 005
Max. Cycles at Max. Process Temperature: 001
Material Flammability Standard: 94V-0
Part Aliases: 0026484076
SKU: MOL26-48-4076

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: