26-49-6106

KK 156 Header Assy FrLk Bkwy 10 ckt Tin

Enhance your electronic connections with our KK 156 Header Assy FrLk Bkwy 10 ckt Tin. This meticulously crafted connector, part of the KK 396 series, boasts 10 circuitry lanes for seamless integration into your PCB setup. With a maximum solder process temperature of 235°C and wave lead-free process capability, it ensures durability and reliability in high-heat environments. Designed for optimal performance, it can withstand up to 5 seconds at the maximum soldering temperature, with a maximum of 1 cycle at this intensity. While not RoHS compliant, its exceptional quality and efficiency make it a valuable component in any assembly project. Explore our wide range of connectors for all your PCB pin and receptacle needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 26-49-6106
Series: 41671 - KK 396
Connector Type: KK 396
Maximum Solder Process Temperature: 235 °C
Lead Free Process Capability: WAVE
Duration at Max. Process Temperature (seconds): 005
Max. Cycles at Max. Process Temperature: 001
Part Aliases: 0026496106
SKU: MOL26-49-6106

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: