41671-0034

KK 396 Breakaway Header, Vertical, Square Pin, with Friction Lock, 12 Circuits, 0.76

Introducing the KK 396 Breakaway Header, a versatile connector designed for vertical mounting in electronic assemblies. This component features a square pin design with a friction lock mechanism, ensuring secure connections. With 12 circuits and a pitch of 3.96mm, it is suitable for a variety of applications. The straight body orientation and through-hole termination method make for easy installation on PCBs. Made from high-quality materials, including polyester and brass, this header offers reliable performance with a maximum current rating of 7A and voltage of 250V. Gold plating on the contact mating area enhances conductivity, while UL and CSA certifications guarantee compliance with safety standards. RoHS compliant and lead-free soldering capable, this connector is environmentally friendly. Whether for industrial machinery or consumer electronics, the KK 396 Breakaway Header is an essential component for wire-to-board connections.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 41671-0034
Color: Black
Series: 41671 - KK 396
Amperage: 7 A
Connector Type: KK 396
Number of Contacts: 12
Number of Rows: 1
Termination Method: Through Hole
Contact Material: Brass
Body Orientation: Straight
Pitch: 3.96 mm
Voltage: 250 V
Material: Polyester
Orientation: Vertical
Tail Length: 4.37 mm
Packaging: Bag
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: .762 µm
Number of Contacts Loaded: 12
Mating Cycles: 50
PCB Locator: No
PCB Retention: Without
Polarized to PCB: No
Polarized to Mate: Yes
PCB Thickness (Recommended): 1.6 mm
Connector System: Wire to Board
CSA Agency Certification: LR19980
UL Agency Certification: E29179
Maximum Solder Process Temperature: 235 °C
Lead Free Process Capability: WAVE
Duration at Max. Process Temperature (seconds): 005
Max. Cycles at Max. Process Temperature: 001
Termination Pitch: 3.96 mm
Glow Wire Capable: No
Lock to Mating Part: Yes
Stackable: No
Breakaway: Yes
Shroud Type: Partial
Material Flammability Standard: 94V-0
Part Aliases: 0416710034;A-41671-C12A228
SKU: MOL41671-0034

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
12/31/2022 512847 - Change Supplier. This notification is to inform you about addition of new Supplier or Sub Supplier impacting the part(s) as
per attached list. No changes will be made to product as part of this change
Download