41671-3431
KK 156 Header Assy FrLk Bkwy 10 ckt Tin
Easily connect circuit boards with the KK 156 Header Assy FrLk Bkwy 10 ckt Tin series. This 10-circuit connector features a durable construction, meeting material flammability standards for added safety. With CSA and UL agency certifications, you can trust in its quality and reliability. Designed for lead-free soldering processes with a maximum temperature of 235°C, it offers efficient assembly. Its high-temperature resistance allows for a secure connection, ensuring longevity. Perfect for use in various electronic applications, this connector is a essential component for any PCB project.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 41671-3431 |
Series: | 41671 - KK 396 |
Connector Type: | KK 396 |
CSA Agency Certification: | LR19980 |
UL Agency Certification: | E29179 |
Maximum Solder Process Temperature: | 235 °C |
Lead Free Process Capability: | WAVE |
Duration at Max. Process Temperature (seconds): | 005 |
Max. Cycles at Max. Process Temperature: | 001 |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0416713431 |
SKU: | MOL41671-3431 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |