41671-3113

KK 156 Header Assy FrLk Bkwy 14 ckt Tin

Enhance your electronic connections with the KK 156 Header Assembly for FrLock Backwire applications. Featuring 14 tin-plated circuits, this component ensures secure and reliable connectivity in your PCB projects. With CSA and UL agency certifications, you can trust in its quality and compliance with industry standards. Designed for wave soldering processes with a maximum temperature of 235°C, it guarantees efficient assembly. Its durable construction and high-temperature resistance make it ideal for demanding applications. Upgrade your PCB connectors with this KK 396 series header assembly, a vital component in your electronic systems.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 41671-3113
Series: 41671 - KK 396
Connector Type: KK 396
CSA Agency Certification: LR19980
UL Agency Certification: E29179
Maximum Solder Process Temperature: 235 °C
Lead Free Process Capability: WAVE
Duration at Max. Process Temperature (seconds): 005
Max. Cycles at Max. Process Temperature: 001
Material Flammability Standard: 94V-0
Part Aliases: 0416713113
SKU: MOL41671-3113

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: