26-50-3051

KK 156 Header Assy FrLk Bkwy 05 ckt Tin

Introducing the KK 156 Header Assembly, designed for reliable connectivity in your electronic projects. This Friction Lock Backwire model features 05 circuits with durable Tin plating, ensuring efficient performance. Part of the KK 396 series, it meets stringent material flammability standards for safety and quality assurance. Certified by CSA (LR19980) and UL (E29179), it guarantees compliance with industry regulations. With a maximum solder process temperature of 235°C and lead-free capability for wave soldering, it offers versatility in manufacturing. Durability is guaranteed with a maximum solder temperature duration of 5 seconds and 1 cycle at the highest temperature. Rest assured, this assembly is RoHS compliant, making it an environmentally responsible choice. Perfect for use in various electronic applications, it belongs to the PCB Pin Headers category of connectors, providing a secure connection for your PCB boards.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 26-50-3051
Series: 41671 - KK 396
Connector Type: KK 396
CSA Agency Certification: LR19980
UL Agency Certification: E29179
Maximum Solder Process Temperature: 235 °C
Lead Free Process Capability: WAVE
Duration at Max. Process Temperature (seconds): 005
Max. Cycles at Max. Process Temperature: 001
Material Flammability Standard: 94V-0
Part Aliases: 0026503051;A-41671-C05A197-51
SKU: MOL26-50-3051

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
12/31/2022 512847 - Change Supplier. This notification is to inform you about addition of new Supplier or Sub Supplier impacting the part(s) as
per attached list. No changes will be made to product as part of this change
Download