26-48-1145
KK 396 Breakaway Header, Vertical, Square Pin, with Friction Lock, 14 Circuits, Tin (Sn) Plating
Easily connect your components with our KK 396 Breakaway Header, featuring a vertical, square pin design with friction lock for secure connections. This black header boasts 14 circuits and tin plating for optimal conductivity. With a 3.96mm pitch, it's suitable for various applications, offering a current rating of 7A and voltage of 250V. Crafted from durable polyester, it meets stringent flammability standards and is RoHS compliant. Perfect for wire-to-board setups, this connector ensures reliable performance with its polarized mating and locking features. Its through-hole termination method and included bag packaging make installation convenient. Trust in its quality, backed by CSA and UL certifications, as well as compliance with lead-free soldering processes. Whether for industrial or DIY projects, this header is a versatile and essential component for your PCB connections.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 26-48-1145 |
Color: | Black |
Series: | 41671 - KK 396 |
Amperage: | 7 A |
Connector Type: | KK 396 |
Number of Contacts: | 14 |
Number of Rows: | 1 |
Termination Method: | Through Hole |
Contact Material: | Brass |
Body Orientation: | Straight |
Pitch: | 3.96 mm |
Voltage: | 250 V |
Material: | Polyester |
Orientation: | Vertical |
Tail Length: | 4.37 mm |
Packaging: | Bag |
Contact Mating Area Plating: | Tin |
Number of Contacts Loaded: | 14 |
Mating Cycles: | 25 |
PCB Locator: | No |
PCB Retention: | Without |
Polarized to PCB: | No |
Polarized to Mate: | Yes |
PCB Thickness (Recommended): | 1.6 mm |
Connector System: | Wire to Board |
CSA Agency Certification: | LR19980 |
UL Agency Certification: | E29179 |
Maximum Solder Process Temperature: | 235 °C |
Lead Free Process Capability: | WAVE |
Duration at Max. Process Temperature (seconds): | 005 |
Max. Cycles at Max. Process Temperature: | 001 |
Termination Pitch: | 3.96 mm |
Glow Wire Capable: | No |
Lock to Mating Part: | Yes |
Stackable: | No |
Breakaway: | Yes |
Shroud Type: | Partial |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0026481145;A-41671-C14A197 |
SKU: | MOL26-48-1145 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
12/31/2022 | 512847 - Change Supplier. This notification is to inform you about addition of new Supplier or Sub Supplier impacting the part(s) as per attached list. No changes will be made to product as part of this change |
Download |