26-48-2105
KK 156 Hdr Assy FrLk Bkwy 10 ckt 20 Au
Enhance your PCB assembly with the KK 156 Header Assembly for Lock Backwire, boasting 10 circuits and 20 gold-plated contacts for optimal conductivity. This connector, part of the KK 396 series, ensures reliable performance in various applications. With CSA and UL certifications, it meets stringent quality standards and is RoHS compliant for environmentally conscious manufacturing. Its high flammability standard, lead-free process capability, and ability to withstand a maximum solder process temperature of 235°C make it a durable and efficient choice. Suitable for wave soldering, it guarantees a secure and lasting connection with a maximum cycle limit of 1 at the peak process temperature of 235°C, ensuring longevity and performance. Upgrade your PCB design with this essential component, perfect for PC board pin and receptacle connections.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 26-48-2105 |
Series: | 41671 - KK 396 |
Connector Type: | KK 396 |
CSA Agency Certification: | LR19980 |
UL Agency Certification: | E29179 |
Maximum Solder Process Temperature: | 235 °C |
Lead Free Process Capability: | WAVE |
Duration at Max. Process Temperature (seconds): | 005 |
Max. Cycles at Max. Process Temperature: | 001 |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0026482105;A-41671-C10A241 |
SKU: | MOL26-48-2105 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
12/31/2022 | 512847 - Change Supplier. This notification is to inform you about addition of new Supplier or Sub Supplier impacting the part(s) as per attached list. No changes will be made to product as part of this change |
Download |