26-48-9023

KK 156 Header Assy FrLk Bkwy 02 ckt Tin

Enhance your PCB connectivity with our KK 156 Header Assy FrLk Bkwy 02 ckt Tin connector, part of the reliable KK 396 series. This high-quality assembly boasts CSA and UL agency certifications, ensuring compliance with rigorous safety standards. With a maximum solder process temperature of 235°C and lead-free capability, it guarantees efficient and eco-friendly soldering. Designed for longevity, it can withstand up to 1 cycle at the maximum process temperature, making it ideal for various applications in the electronics industry. Upgrade your PCB connections with this RoHS-compliant connector, a crucial component in the world of connectors.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 26-48-9023
Series: 41671 - KK 396
Connector Type: KK 396
CSA Agency Certification: LR19980
UL Agency Certification: E29179
Maximum Solder Process Temperature: 235 °C
Lead Free Process Capability: WAVE
Duration at Max. Process Temperature (seconds): 005
Max. Cycles at Max. Process Temperature: 001
Material Flammability Standard: 94V-0
Part Aliases: 0026489023
SKU: MOL26-48-9023

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: