26-48-2075
KK 156 Hdr Assy FrLk Bkwy 07 ckt 20 Au
Effortlessly assemble your electronic connections with our KK 156 Hdr Assy FrLk Bkwy 07 ckt 20 Au. This high-quality header assembly, part of the KK 396 series, boasts exceptional durability and performance. Certified by CSA (LR19980) and UL (E29179), it meets stringent safety standards. With a maximum solder process temperature of 235 °C and lead-free process capability, it's both reliable and environmentally friendly. Designed for seamless integration, this assembly is perfect for various applications in the PCB Pin & Receptacle Connectors category. Rest assured, it's RoHS compliant, guaranteeing its adherence to global standards for hazardous substance restrictions. Upgrade your connectivity solutions with this top-of-the-line component.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 26-48-2075 |
Series: | 41671 - KK 396 |
Connector Type: | KK 396 |
CSA Agency Certification: | LR19980 |
UL Agency Certification: | E29179 |
Maximum Solder Process Temperature: | 235 °C |
Lead Free Process Capability: | WAVE |
Duration at Max. Process Temperature (seconds): | 005 |
Max. Cycles at Max. Process Temperature: | 001 |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0026482075;A-41671-C07A241 |
SKU: | MOL26-48-2075 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
12/31/2022 | 512847 - Change Supplier. This notification is to inform you about addition of new Supplier or Sub Supplier impacting the part(s) as per attached list. No changes will be made to product as part of this change |
Download |