41671-0001
KK 396 Breakaway Header, Vertical, Square Pin, with Friction Lock, 2 Circuits, 0.38
Introducing the KK 396 Breakaway Header, a reliable vertical connector for your PCB assembly needs. Featuring a square pin design with a friction lock for secure connections, this header is perfect for applications requiring 2 circuits at 0.38 pitch. With a straight body orientation and through-hole termination method, it ensures easy installation on your board. Made with high-quality brass contacts and a polyester housing, it offers durability and performance. The gold plating on the contact mating area ensures excellent conductivity, while the tin plating on the termination area allows for efficient soldering. With UL and CSA certifications, as well as RoHS compliance, you can trust in its quality and safety standards. Whether you're working on industrial machinery or consumer electronics, this KK 396 Breakaway Header is the perfect choice for wire-to-board connections.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 41671-0001 |
Color: | Black |
Series: | 41671 - KK 396 |
Amperage: | 7 A |
Connector Type: | KK 396 |
Number of Contacts: | 2 |
Number of Rows: | 1 |
Termination Method: | Through Hole |
Contact Material: | Brass |
Body Orientation: | Straight |
Pitch: | 3.96 mm |
Voltage: | 250 V |
Material: | Polyester |
Orientation: | Vertical |
Tail Length: | 4.37 mm |
Packaging: | Bag |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | .381 µm |
Number of Contacts Loaded: | 2 |
Mating Cycles: | 50 |
PCB Locator: | No |
PCB Retention: | Without |
Polarized to PCB: | No |
Contact Termination Plating Thickness: | 2.540 µm |
Polarized to Mate: | Yes |
PCB Thickness (Recommended): | 1.6 mm |
Connector System: | Wire to Board |
CSA Agency Certification: | LR19980 |
UL Agency Certification: | E29179 |
Contact Termination Plating: | Tin |
Maximum Solder Process Temperature: | 235 °C |
Lead Free Process Capability: | WAVE |
Duration at Max. Process Temperature (seconds): | 005 |
Max. Cycles at Max. Process Temperature: | 001 |
Termination Pitch: | 3.96 mm |
Glow Wire Capable: | No |
Lock to Mating Part: | Yes |
Stackable: | No |
Breakaway: | Yes |
Shroud Type: | Partial |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0416710001;A-41671-C02A208 |
SKU: | MOL41671-0001 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
12/31/2022 | 512847 - Change Supplier. This notification is to inform you about addition of new Supplier or Sub Supplier impacting the part(s) as per attached list. No changes will be made to product as part of this change |
Download |