| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 42815-0032 |
| Series: | 42815 |
| Amperage: | 50 A |
| Gender: | Female |
| Termination Method: | Crimp |
| Contact Material: | High Performance Alloy (HPA) |
| Contact Plating: | Tin Over Nickel |
| Product Name: | Mini-Fit Sr. |
| SKU: | MOL42815-0032.PL |
42815-0032
Specifications
Detailed Description
Upgrade your power connections with our Loose Piece Mini-Fit Sr. Crimp Terminal. Designed for high-performance applications, this Female terminal features a durable 8 AWG construction with Gold (Au) plating for optimal conductivity. With a current rating of 50 A, it ensures reliable power transmission. The Crimp termination method guarantees secure attachment, while the contact material, High Performance Alloy (HPA), and Tin over Nickel plating provide long-lasting durability. Compliant with RoHS regulations, this terminal is a sustainable choice for your connectivity needs. Explore the Mini-Fit Sr. series for superior quality connectors that deliver on performance and reliability.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 19003-0001 | InsulKrimp Quick Disconnect, Female, for 18-22 (0.80-0.35mm²), Tab 6.35 x 0.81mm, Salmon, Carton | ![]() |
| Molex 19067-0008 | NylaKrimp Funnel Entry Ring Tongue Terminal for 8 AWG Wire, Stud Size 1/4" (M6), Carton | ![]() |
| Molex 19069-0037 | Krimptite Ring Tongue Terminal for 22-18 AWG Wire, Carton | ![]() |
| Molex 19099-0014 | InsulKrimp Snap Spade for 18-22 AWG Wire, Stud Size 8 (M4), Mylar Tape Carrier, Red | ![]() |
| Molex 19099-0016 | InsulKrimp Snap Spade for 18-22 AWG Wire, Stud Size 10 (M5), Mylar Tape Carrier, Red | ![]() |
| Molex 39-00-0429 | Mini-Fit Female Crimp Terminal, Selective Gold (Au) and Selective Tin (Sn) over Nickel (Ni), 24-18 AWG | ![]() |
| Molex 39-29-9103 | Mini-Fit Jr. Vertical Header, 4.20mm Pitch, Dual Row, 10 Circuits, with Snap-in Plastic Peg PCB Lock, Tin, Natural | ![]() |
| Molex 42815-0032 | Mini-Fit Sr. Crimp Terminal, Female, 8 AWG, Gold (Au) | ![]() |
| Molex 42815-0144 | Cut Strip - Mini-Fit Sr. Crimp Terminal, Female, 14-16 AWG, Silver (Ag) | ![]() |
| Molex 42816-0212 | 10.00mm Pitch Mini-Fit Sr. Receptacle Housing, Single Row, 2 Circuit, Black | ![]() |
| Molex 42816-0412 | 10.00mm Pitch Mini-Fit Sr. Receptacle Housing, Single Row, 4 Circuit, Black | ![]() |
| Molex 42817-0032 | Loose Piece - Mini-Fit Sr. Crimp Terminal, Male, 8 AWG, Gold (Au) | ![]() |
| Molex 43980-1002 | Mini-Fit Sr. Dual Row Terminal Position Assurance (TPA) Retainer, 8 Circuits, Natural | ![]() |
| Molex 50-57-9420 | SL Crimp Housing, Single Row, Version G, Positive Latch, 20 Circuits, Black | ![]() |
| Molex 502351-0600 | DuraClik Wire-to-Board Receptacle Housing, Single Row, 6 Circuits, Natural | ![]() |
| Molex 90142-0008 | 2.54mm Pitch C-Grid III Crimp Housing Dual Row, 8 Circuits, Black | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/22/2022 | 511711 - Equipment Transfer, Production Transfer or Rearrangement. This notification is to inform you about equipment transfer that have been used to manufacture impacted part(s). Equipment have been moved to MFG Site change from Molex Lincoln to Shanghai. No changes will be made to product as part of this change. | Download | |||
| 05/13/2022 | 511664 - Change supplier. his notification is to inform you that a supplier to Molex Lincoln Nebraska, plant 3104, is changing it's mill source for raw material used for the impacted parts listed. This change is being completed so that the supplier can keep up with current and future demand for material. No changes will be made to product as part of this change. | Download | |||
| 08/01/2020 | 508485 - Warehouse transfer. moving from Lincoln (duns# 967495487) to Bolingbrook (Duns# 103340709) | Download | |||
| 02/01/2017 | 502024 - Supplier Change. This letter is to inform you that Molex is adding a new supplier or the supplier is making a change affecting the part(s) identified in this notice. There will be no negative impact to product performance as a result of this change. | Download | |||


