43025-0208

Micro-Fit 3.0 Receptacle Housing, Dual Row, 2 Circuits, UL 94V-0, Low-Halogen Since Inception, Black

Part Aliases: Molex 0430250208  
The Micro-Fit 3.0 Receptacle Housing, a versatile component for your connectivity needs. This dual-row housing features 2 circuits, crafted from UL 94V-0 compliant, low-halogen black nylon for safety and durability. With a 3mm pitch and operating temperature range of -40 to 105°C, it's ideal for power applications. Polarized for secure mating, it's suitable for wire-to-wire or wire-to-board connections. The housing is also lockable to the mating part for added security. RoHS compliant, it meets environmental standards. Perfect for various projects, the Micro-Fit 3.0 offers reliability and performance in pin and socket housing applications.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 43025-0208
Color:Black
Series:43025
Connector Type:Micro-Fit 3.0
Gender:Receptacle
Housing Material:Nylon
Number of Contacts:2
Number of Rows:2
Pitch:3 mm
Material:Nylon
Keying:No
Operating Temperature Range:-40 - 105 °C
Circuit Application:Power
Polarized to Mate:Yes
Connector System:Wire to Board, Wire to Wire
Glow Wire Capable:No
Lock to Mating Part:Yes
Stackable:No
Product Name:Micro-Fit 3.0
Material Flammability Standard:94V-0
Part Aliases:0430250208
SKU:MOL43025-0208

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
10/18/2024515410 - Equipment/ Production Transfer or Rearrangement. Molex Singapore is moving its production line from vendor located in Singapore to its approved vendor located in Indonesia as part of its business strategy plant. as a result change in COO will be change from Singapore to Indonesia.
Download
09/15/2021509622 - Equipment Transfer, Production Transfer or Rearrangement. to ensure continuity of supply, molex has decided to transfer Micro-Fit series 43025 crimp housing & 43045 header housing molds from Little Rock, AR plant to Shanghai China plant. additional capacity tooling will be added as need to ensure a smooth transition from one plant to another.Download
11/04/2019507690 - Supplier Change. Molex is adding a new supplier or
the supplier is making a change affecting the part(s) identified in
this notice.
Download
10/31/2018505544 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change.Download
07/01/2017502635 - Equipment Transfer, Production Transfer or Rearrangement. This letter is to inform you that production of the part(s) identified in this notice is being moved to a different location. No changes will be made to the product as a result of this move.Download
05/31/2016GCM 10696598 - Change Construction Or Material. This letter is to inform you that changes are being made to the part(s) identified in this Notice. The change is being made to improve the part(s) and will affect the fit, form, function or the appearance of the parts.Download