46708-3200
EXTreme Ten60Power Terminal Position Assurance (TPA) Retainer, for Assembly with 2 Power Circuits
Ensure secure connections with our EXTreme Ten60Power Terminal Position Assurance (TPA) Retainer, designed for assembly with 2 power circuits. In sleek black, this component offers peace of mind with its lock to mating part feature, making it an essential accessory for heavy-duty power connectors. Crafted from durable PBT material, it guarantees reliable performance in a wide operating temperature range from -40 to 105°C. Stay compliant with RoHS standards while maintaining efficiency and safety in your power systems. Perfect for industrial applications, this TPA retainer is a crucial element in securing your power connections.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 46708-3200 |
Color: | Black |
Series: | 46708 - EXTreme Ten60Power - TPA - Term Pos Assurance |
Connector Type: | EXTreme Ten60Power, TPA - Term Pos Assurance |
Number of Contacts: | 2 |
Material: | PBT |
Component Type: | Terminal Position Assurance |
Packaging: | Bag |
Operating Temperature Range: | -40 - 105 °C |
Number of Contacts Loaded: | 2 |
Lock to Mating Part: | Yes |
Part Aliases: | 0467083200 |
SKU: | MOL46708-3200 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |