46708-3600

EXTreme Ten60Power Terminal Position Assurance (TPA) Retainer, for Assembly with 6 Power Circuits

Enhance the reliability of your power connections with our EXTreme Ten60Power Terminal Position Assurance (TPA) Retainer. Designed for seamless assembly with six power circuits, this black retainer ensures secure contact retention. Crafted from durable PBT material, it guarantees long-lasting performance even in harsh environments. With a wide operating temperature range of -40 to 105°C, it offers versatility for various applications. The retainer features a lock to the mating part, providing added security. Compliant with RoHS regulations, it's a sustainable choice for heavy-duty power connector accessories. Trust in its quality to safeguard your power connections with efficiency.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 46708-3600
Color: Black
Series: 46708 - EXTreme Ten60Power - TPA - Term Pos Assurance
Connector Type: EXTreme Ten60Power, TPA - Term Pos Assurance
Number of Contacts: 6
Material: PBT
Component Type: Terminal Position Assurance
Packaging: Bag
Operating Temperature Range: -40 - 105 °C
Number of Contacts Loaded: 6
Lock to Mating Part: Yes
Part Aliases: 0467083600
SKU: MOL46708-3600

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: