46708-3218

EXTreme Ten60Power Terminal Position Assurance (TPA) Retainer, for Assembly with 18 Signal / 2 Power Circuits

Ensure secure connectivity with the EXTreme Ten60Power Terminal Position Assurance (TPA) Retainer. Designed for effortless assembly with 18 signal and 2 power circuits, this black retainer offers peace of mind in high-performance applications. Crafted from durable PBT material, it guarantees reliable operation in a wide temperature range (-40 to 105 °C). With 20 contacts loaded, it provides comprehensive protection and stability for your power connector system. Compliant with RoHS standards, it meets environmental requirements without compromising on quality. Perfect for heavy-duty power applications, this essential accessory locks to the mating part for added security. Trust in its superior performance for seamless connectivity in demanding environments.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 46708-3218
Color: Black
Series: 46708 - EXTreme Ten60Power - TPA - Term Pos Assurance
Connector Type: EXTreme Ten60Power, TPA - Term Pos Assurance
Number of Contacts: 20
Material: PBT
Component Type: Terminal Position Assurance
Packaging: Bag
Operating Temperature Range: -40 - 105 °C
Number of Contacts Loaded: 20
Lock to Mating Part: Yes
Part Aliases: 0467083218
SKU: MOL46708-3218

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: