46708-3400
EXTreme Ten60Power Terminal Position Assurance (TPA) Retainer, for Assembly with 4 Power Circuits
Ensure reliable power connection with the EXTreme Ten60Power Terminal Position Assurance (TPA) Retainer. Designed for assembly with four power circuits, this black retainer offers secure attachment for your connectors. Made of durable PBT material, it guarantees long-lasting performance even in harsh conditions. With a lock to the mating part, it provides added stability. RoHS compliant and suitable for a wide operating temperature range, from -40 to 105°C, this component is essential for power connector assemblies in various applications. Upgrade your setup with this high-quality TPA retainer for optimal performance and peace of mind.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 46708-3400 |
Color: | Black |
Series: | 46708 - EXTreme Ten60Power - TPA - Term Pos Assurance |
Connector Type: | EXTreme Ten60Power, TPA - Term Pos Assurance |
Number of Contacts: | 4 |
Material: | PBT |
Component Type: | Terminal Position Assurance |
Packaging: | Bag |
Operating Temperature Range: | -40 - 105 °C |
Number of Contacts Loaded: | 4 |
Lock to Mating Part: | Yes |
Part Aliases: | 0467083400 |
SKU: | MOL46708-3400 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |