46708-3618

EXTreme Ten60Power Terminal Position Assurance (TPA) Retainer, for Assembly with 18 Signal / 6 Power Circuits

Ensure secure and reliable power connections with our EXTreme Ten60Power Terminal Position Assurance (TPA) Retainer. Designed for easy assembly with 18 signal and 6 power circuits, this black retainer guarantees proper positioning for optimal performance. Made of durable PBT material and RoHS compliant, it meets stringent quality and environmental standards. With a wide operating temperature range of -40 to 105°C, it is suitable for various industrial applications. The lock feature ensures a tight and stable connection to the mating part, providing peace of mind in even the harshest environments. Perfect for heavy-duty power connectors, this accessory is essential for maintaining system integrity and preventing accidental disconnections. Individually packaged for convenience, it is a must-have component for any power system setup.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 46708-3618
Color: Black
Series: 46708 - EXTreme Ten60Power - TPA - Term Pos Assurance
Connector Type: EXTreme Ten60Power, TPA - Term Pos Assurance
Number of Contacts: 24
Material: PBT
Component Type: Terminal Position Assurance
Packaging: Bag
Operating Temperature Range: -40 - 105 °C
Number of Contacts Loaded: 24
Lock to Mating Part: Yes
Part Aliases: 0467083618
SKU: MOL46708-3618

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: