46708-3500

EXTreme Ten60Power Terminal Position Assurance (TPA) Retainer, for Assembly with 5 Power Circuits

Secure your power connections with the EXTreme Ten60Power Terminal Position Assurance (TPA) Retainer. Designed for assembly with five power circuits, this black retainer ensures a reliable and sturdy connection in high-demand environments. Made of durable PBT material and RoHS compliant, it guarantees both performance and environmental responsibility. With a wide operating temperature range of -40 to 105°C, it's suitable for various applications. The TPA feature locks securely to the mating part, providing added stability. Perfect for heavy-duty power connectors, this accessory is a must-have for maintaining uninterrupted power supply.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 46708-3500
Color: Black
Series: 46708 - EXTreme Ten60Power - TPA - Term Pos Assurance
Connector Type: EXTreme Ten60Power, TPA - Term Pos Assurance
Number of Contacts: 5
Material: PBT
Component Type: Terminal Position Assurance
Packaging: Bag
Operating Temperature Range: -40 - 105 °C
Number of Contacts Loaded: 5
Lock to Mating Part: Yes
Part Aliases: 0467083500
SKU: MOL46708-3500

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: