46708-3424

EXTreme Ten60Power Terminal Position Assurance (TPA) Retainer, for Assembly with 24 Signal / 4 Power Circuits

Enhance the secure assembly of your EXTreme Ten60Power connectors with our Terminal Position Assurance (TPA) Retainer. Designed for effortless installation, this black retainer ensures proper positioning for 24 signal and 4 power circuits, guaranteeing reliable contact and preventing accidental disconnections. Crafted from durable PBT material and RoHS compliant, it offers robust performance in a wide operating temperature range from -40 to 105 °C. With all 28 contacts loaded, this essential component is the perfect solution for maintaining connectivity in heavy-duty power applications.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 46708-3424
Color: Black
Series: 46708 - EXTreme Ten60Power - TPA - Term Pos Assurance
Connector Type: EXTreme Ten60Power, TPA - Term Pos Assurance
Number of Contacts: 28
Material: PBT
Component Type: Terminal Position Assurance
Packaging: Bag
Operating Temperature Range: -40 - 105 °C
Number of Contacts Loaded: 28
Lock to Mating Part: Yes
Part Aliases: 0467083424
SKU: MOL46708-3424

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: