46708-3212

EXTreme Ten60Power Terminal Position Assurance (TPA) Retainer, for Assembly with 12 Signal / 2 Power Circuits

Ensure secure and reliable connections with our EXTreme Ten60Power Terminal Position Assurance (TPA) Retainer. Designed for effortless assembly with 12 signal and 2 power circuits, this black retainer guarantees optimal performance in demanding environments. Crafted from durable PBT material and RoHS compliant, it offers exceptional quality and environmental responsibility. With a wide operating temperature range of -40 to 105 °C, it is suitable for a variety of applications. Compatible with EXTreme Ten60Power connectors, this accessory features a convenient bag packaging for easy handling. Trust in our TPA retainer to lock into mating parts, providing added assurance in heavy-duty power connector setups. Elevate your connectivity solutions with this essential component.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 46708-3212
Color: Black
Series: 46708 - EXTreme Ten60Power - TPA - Term Pos Assurance
Accessory Type: Terminal Position Assurance
Connector Type: EXTreme Ten60Power, TPA - Term Pos Assurance
Number of Contacts: 14
Material: PBT
Component Type: Terminal Position Assurance
Packaging: Bag
Operating Temperature Range: -40 - 105 °C
Number of Contacts Loaded: 14
Lock to Mating Part: Yes
Part Aliases: 0467083212
SKU: MOL46708-3212

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: