46708-3300

EXTreme Ten60Power Terminal Position Assurance (TPA) Retainer, for Assembly with 3 Power Circuits

Ensure secure terminal positioning with the EXTreme Ten60Power Terminal Position Assurance (TPA) Retainer. Designed for easy assembly with 3 power circuits, this black retainer offers reliable attachment in high-demand environments. Made of durable PBT material, it guarantees long-lasting performance even in extreme conditions, with an operating temperature range of -40 to 105°C. The component type ensures precise connectivity for power applications, while its RoHS compliance underscores our commitment to environmental responsibility. Perfect for heavy-duty power connectors, this TPA retainer provides essential security for critical connections.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 46708-3300
Color: Black
Series: 46708 - EXTreme Ten60Power - TPA - Term Pos Assurance
Connector Type: EXTreme Ten60Power, TPA - Term Pos Assurance
Number of Contacts: 3
Material: PBT
Component Type: Terminal Position Assurance
Packaging: Bag
Operating Temperature Range: -40 - 105 °C
Number of Contacts Loaded: 3
Lock to Mating Part: Yes
Part Aliases: 0467083300
SKU: MOL46708-3300

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: