46708-3418
EXTreme Ten60Power Terminal Position Assurance (TPA) Retainer, for Assembly with 18 Signal / 4 Power Circuits
Ensure secure connections with our EXTreme Ten60Power Terminal Position Assurance (TPA) Retainer, designed for easy assembly with 18 signal and 4 power circuits. This black retainer, part of the 46708 series, guarantees reliable performance for your power connector needs. Crafted from durable PBT material and operating within a wide temperature range of -40 to 105°C, it offers exceptional longevity and efficiency. With 22 contacts loaded, including locking to the mating part, this RoHS-compliant component is an essential accessory for heavy-duty power connectors, providing peace of mind in demanding applications.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 46708-3418 |
Color: | Black |
Series: | 46708 - EXTreme Ten60Power - TPA - Term Pos Assurance |
Connector Type: | EXTreme Ten60Power, TPA - Term Pos Assurance |
Number of Contacts: | 22 |
Material: | PBT |
Component Type: | Terminal Position Assurance |
Packaging: | Bag |
Operating Temperature Range: | -40 - 105 °C |
Number of Contacts Loaded: | 22 |
Lock to Mating Part: | Yes |
Part Aliases: | 0467083418 |
SKU: | MOL46708-3418 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |