46708-3224
EXTreme Ten60Power Terminal Position Assurance (TPA) Retainer, for Assembly with 24 Signal / 2 Power Circuits
Ensure secure connections with our EXTreme Ten60Power Terminal Position Assurance (TPA) Retainer, designed for assemblies with 24 signal and 2 power circuits. Crafted in sleek black PBT material, this component guarantees optimal performance in heavy-duty power connector applications. With a temperature range of -40 to 105 °C, it's suitable for a variety of environments. Featuring 26 contacts, including a lock to the mating part, this TPA retainer offers reliable functionality while meeting RoHS compliance standards. Perfect for safeguarding your connections, it comes packaged in a convenient bag for easy handling.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 46708-3224 |
Color: | Black |
Series: | 46708 - EXTreme Ten60Power - TPA - Term Pos Assurance |
Connector Type: | EXTreme Ten60Power, TPA - Term Pos Assurance |
Number of Contacts: | 26 |
Material: | PBT |
Component Type: | Terminal Position Assurance |
Packaging: | Bag |
Operating Temperature Range: | -40 - 105 °C |
Number of Contacts Loaded: | 26 |
Lock to Mating Part: | Yes |
Part Aliases: | 0467083224 |
SKU: | MOL46708-3224 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |