50012-8000

Cut Strip - 2.00mm Pitch Crimp Terminal, Reel, for 51006 Housing

Enhance your crimping capabilities with our Cut Strip 2.00mm Pitch Crimp Terminal, designed for seamless integration with 51006 Housing connectors. Crafted for optimal performance, this male terminal boasts a pitch-perfect 2A amperage rating, guaranteeing reliable power transmission. Its phosphor bronze construction, plated with durable tin, ensures long-lasting quality while meeting RoHS compliance standards. Elevate your connector assembly with this essential component, a must-have for any professional or DIY project.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 50012-8000
Series:50012
Amperage:2 A
Gender:Male
Termination Method:Crimp
Contact Material:Phosphor Bronze
Contact Plating:Tin
SKU:MOL50012-8000.P

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
04/01/2025514995 - End of Life.
LTB 11/28/24
LTS 3/5/25
Download
09/05/2024515680 - 515680 - Partial Retraction. Retraction for previously issued ObsoleteDownload